Part Details for RP73C2E8R25ATDF by TE Connectivity
Overview of RP73C2E8R25ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2E8R25ATDF
RP73C2E8R25ATDF CAD Models
RP73C2E8R25ATDF Part Data Attributes
|
RP73C2E8R25ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2E8R25ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 8.25ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2E8R25ATDF
This table gives cross-reference parts and alternative options found for RP73C2E8R25ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2E8R25ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC10O8.25R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 8.25ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Precision Resistive Products Inc | RP73C2E8R25ATDF vs PRC1210TC10O8.25R+-0.1% |
HPTF1210-UN-8R25BT | Fixed Resistor, Thin Film, 0.33W, 8.25ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73C2E8R25ATDF vs HPTF1210-UN-8R25BT |
RP73C2E8R25BTDG | Fixed Resistor, Thin Film, 0.3W, 8.25ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E8R25ATDF vs RP73C2E8R25BTDG |
PRC1210TC108.25R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E8R25ATDF vs PRC1210TC108.25R+/-0.1% |
RNCF1210ATT8R25 | Fixed Resistor, Thin Film, 0.33W, 8.25ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73C2E8R25ATDF vs RNCF1210ATT8R25 |
AR13BTBO8R25 | Fixed Resistor, Thin Film, 0.3333W, 8.25ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73C2E8R25ATDF vs AR13BTBO8R25 |
RP73C2E8R25BTG | Fixed Resistor, Thin Film, 0.3W, 8.25ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E8R25ATDF vs RP73C2E8R25BTG |
PRC1210TTC108.25R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 8.25ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1210, | Precision Resistive Products Inc | RP73C2E8R25ATDF vs PRC1210TTC108.25R+/-0.1% |
AR13BBBO8R25N | Fixed Resistor, Thin Film, 0.333W, 8.25ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1209, | Viking Tech Corp | RP73C2E8R25ATDF vs AR13BBBO8R25N |
RP73C2E8R25ATDG | Fixed Resistor, Thin Film, 0.3W, 8.25ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73C2E8R25ATDF vs RP73C2E8R25ATDG |