Part Details for RP73C2H51K1ATE by TE Connectivity
Overview of RP73C2H51K1ATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2H51K1ATE
RP73C2H51K1ATE CAD Models
RP73C2H51K1ATE Part Data Attributes
|
RP73C2H51K1ATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2H51K1ATE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73C2H51K1ATE
This table gives cross-reference parts and alternative options found for RP73C2H51K1ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2H51K1ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10BBBO5112N | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | RP73C2H51K1ATE vs AR10BBBO5112N |
PRC2010TC1051.1K+/-0.1% | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | RP73C2H51K1ATE vs PRC2010TC1051.1K+/-0.1% |
PRC2010TTC1051.1K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | RP73C2H51K1ATE vs PRC2010TTC1051.1K+/-0.05% |
RNCF2010BKT51K1 | Fixed Resistor, Thin Film, 0.33W, 51100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73C2H51K1ATE vs RNCF2010BKT51K1 |
NTRH20B5112BTRF | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | RP73C2H51K1ATE vs NTRH20B5112BTRF |
NTRH20A5112BTRF | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | RP73C2H51K1ATE vs NTRH20A5112BTRF |
PRC2010TC1051.1K+/-0.05% | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 2010, | Precision Resistive Products Inc | RP73C2H51K1ATE vs PRC2010TC1051.1K+/-0.05% |
PRC2010TTC10O51.1K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Precision Resistive Products Inc | RP73C2H51K1ATE vs PRC2010TTC10O51.1K+-0.05% |
AR10ATBO5112N | Fixed Resistor, Thin Film, 0.333W, 51100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | RP73C2H51K1ATE vs AR10ATBO5112N |
AR10ATBO5112 | Fixed Resistor, Thin Film, 0.3333W, 51100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73C2H51K1ATE vs AR10ATBO5112 |