Part Details for RP73D1J243RATD by TE Connectivity
Overview of RP73D1J243RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D1J243RATD
RP73D1J243RATD CAD Models
RP73D1J243RATD Part Data Attributes
|
RP73D1J243RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J243RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73D1J243RATD
This table gives cross-reference parts and alternative options found for RP73D1J243RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J243RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC15X243R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RP73D1J243RATD vs PRC0603TC15X243R+-0.1% |
AMF0603243R0.1%15PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J243RATD vs AMF0603243R0.1%15PPM/KKP10 |
AMF0603243R0.05%15PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J243RATD vs AMF0603243R0.05%15PPM/KNP5 |
RP73D1J243RATDG | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73D1J243RATD vs RP73D1J243RATDG |
PR03BTNX2430 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J243RATD vs PR03BTNX2430 |
BLU0603P-2430-BT15Q | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RP73D1J243RATD vs BLU0603P-2430-BT15Q |
AR03ABNX2430 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73D1J243RATD vs AR03ABNX2430 |
RNCH0603BKS243R | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73D1J243RATD vs RNCH0603BKS243R |
RT0603WRC13243R | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RP73D1J243RATD vs RT0603WRC13243R |
AMF0603243R0.1%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RP73D1J243RATD vs AMF0603243R0.1%15PPM/KKP20 |