| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMF0603412R0.1%15PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RBTDG vs AMF0603412R0.1%15PPM/KNS |
| AR03ABNX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J412RBTDG vs AR03ABNX4120N |
| HAR03BTNX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RBTDG vs HAR03BTNX4120A |
| AGTF0603-QZ-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RBTDG vs AGTF0603-QZ-4120AT |
| RP73D1J412RATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RBTDG vs RP73D1J412RATG |
| BLU0603-4120-BB15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RBTDG vs BLU0603-4120-BB15W |
| AT16-4120-BL-C | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | RP73D1J412RBTDG vs AT16-4120-BL-C |
| RT0603WRC07412R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | RP73D1J412RBTDG vs RT0603WRC07412R |
| 239070444121L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | RP73D1J412RBTDG vs 239070444121L |
| BLU0603-4120-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | RP73D1J412RBTDG vs BLU0603-4120-AB15Q |
Part Details for RP73D1J412RBTDG by TE Connectivity
Results Overview of RP73D1J412RBTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73D1J412RBTDG Information
RP73D1J412RBTDG by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RP73D1J412RBTDG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59R9896
|
Newark | Res, 412R, 0.1%, 0.1W, 0603, Thin Film, |Te Connectivity Holsworthy RP73D1J412RBTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.6880 / $0.7910 | Buy Now |
|
DISTI #
279-RP73D1J412RBTDG
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 412R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.6790 / $1.6000 | Order Now |
|
|
Onlinecomponents.com | RP 1J 412R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor COO: Taiwan RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
|
|
Master Electronics | RP 1J 412R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor COO: Taiwan RoHS: Compliant | 0 |
|
$0.4625 / $0.6523 | Buy Now |
US Tariff Estimator: RP73D1J412RBTDG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73D1J412RBTDG Part Data Attributes
|
|
RP73D1J412RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D1J412RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | High Precision | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RP73D1J412RBTDG
This table gives cross-reference parts and alternative options found for RP73D1J412RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D1J412RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.