Part Details for RP73D2A18K7BTG by TE Connectivity
Overview of RP73D2A18K7BTG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73D2A18K7BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3690
|
Newark | Rp 2A 18K7 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2A18K7BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.6440 / $0.7990 | Buy Now |
DISTI #
54R6306
|
Newark | Rp 2A 18K7 0.1% 15Ppm Cut Length |Holsworthy Te Connectivity RP73D2A18K7BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6240 | Buy Now |
DISTI #
2266-RP73D2A18K7BTGTR-ND
|
DigiKey | RES SMD 18.7K OHM 0.1% 1/8W 0805 Min Qty: 150 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
RP73D2A18K7BTG-ND
|
DigiKey | RES SMD 18.7K OHM 0.1% 1/8W 0805 Min Qty: 150 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.5288 | Buy Now |
DISTI #
4-1879277-9
|
Avnet Americas | Res Thin Film 0805 18.7K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 4-1879277-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
DISTI #
279-RP73D2A18K7BTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 18K7 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4690 / $1.3200 | Order Now |
|
Onlinecomponents.com | RP 2A 18K7 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
2000 Partner Stock |
|
$0.4356 / $0.6515 | Buy Now |
DISTI #
TE Connectivity RP73D2A18K7BTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 2000 |
|
Buy Now | |
DISTI #
4-1879277-9
|
Avnet Abacus | Resistor Precision Thin Film 0805 18.7K Ohm 0.1% 1/8W �15ppm/�C Cut Tape (Alt: 4-1879277-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 18K7 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant |
2000 Partner Stock |
|
$0.4356 / $0.6515 | Buy Now |
Part Details for RP73D2A18K7BTG
RP73D2A18K7BTG CAD Models
RP73D2A18K7BTG Part Data Attributes
|
RP73D2A18K7BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A18K7BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A18K7BTG
This table gives cross-reference parts and alternative options found for RP73D2A18K7BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A18K7BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A18K7BTDF | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A18K7BTG vs RP73D2A18K7BTDF |
RTW12C0805A1872-RG70 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A18K7BTG vs RTW12C0805A1872-RG70 |
CRT0805-AX-1872EAS | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A18K7BTG vs CRT0805-AX-1872EAS |
RNCF0805BTS18K7 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A18K7BTG vs RNCF0805BTS18K7 |
RP73D2A18K7ATD | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A18K7BTG vs RP73D2A18K7ATD |
CAR080518.7KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A18K7BTG vs CAR080518.7KOHMS0.1%15PPMHP |
RNCF0805ATS18K7 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A18K7BTG vs RNCF0805ATS18K7 |
RP73D2A18K7ATDG | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A18K7BTG vs RP73D2A18K7ATDG |
CAR080518.7KOHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A18K7BTG vs CAR080518.7KOHMS0.05%15PPMHP |
RNCF0805AKS18K7 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A18K7BTG vs RNCF0805AKS18K7 |