Part Details for RP73D2A34R8ATD by TE Connectivity
Overview of RP73D2A34R8ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2A34R8ATD
RP73D2A34R8ATD CAD Models
RP73D2A34R8ATD Part Data Attributes:
|
RP73D2A34R8ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2A34R8ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73D2A34R8ATD
This table gives cross-reference parts and alternative options found for RP73D2A34R8ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2A34R8ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A34R8BTDF | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A34R8ATD vs RP73D2A34R8BTDF |
RNCF0805AKS34R8 | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A34R8ATD vs RNCF0805AKS34R8 |
CRT0805-BX-34R8EAS | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73D2A34R8ATD vs CRT0805-BX-34R8EAS |
CAR080534.8OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RP73D2A34R8ATD vs CAR080534.8OHMS0.05%15PPMHP |
RNCF0805BKS34R8 | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73D2A34R8ATD vs RNCF0805BKS34R8 |
RP73D2A34R8ATG | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73D2A34R8ATD vs RP73D2A34R8ATG |
RTW12C0805A34R8-RG70 | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A34R8ATD vs RTW12C0805A34R8-RG70 |
RTW12C0805B34R8-RG70 | Fixed Resistor, Thin Film, 0.125W, 34.8ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73D2A34R8ATD vs RTW12C0805B34R8-RG70 |