Part Details for RP73D2B243RBTG by TE Connectivity
Overview of RP73D2B243RBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RP73D2B243RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9251
|
Newark | Surface Mount Chip Resistor, Thin Film, Rp73 Series, 243 Ohm, 250 Mw, 0.1%, 200 V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B243RBTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16 |
|
$0.6360 / $1.1800 | Buy Now |
DISTI #
51R8354
|
Newark | Resistor, Thick Film, 243 Ohm, 250Mw, 0.1%, Resistance:243Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case Style:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rp73 Seriesrohs Compliant: Yes |Holsworthy Te Connectivity RP73D2B243RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 / $0.7380 | Buy Now |
DISTI #
RP73D2B243RBTG-ND
|
DigiKey | RES SMD 243 OHM 0.1% 1/4W 1206 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
9-1879256-7
|
Avnet Americas | SMD Chip Resistor, 243 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bag (Alt: 9-1879256-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
279-RP73D2B243RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RP 2B 243R 0.1% 15PPM CUT LENGTH | 0 |
|
$0.4850 / $1.1200 | Order Now |
|
Onlinecomponents.com | RP 2B 243R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
DISTI #
9-1879256-7
|
Avnet Abacus | SMD Chip Resistor, 243 Ohm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision (Alt: 9-1879256-7) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2B 243R 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4027 / $0.6022 | Buy Now |
Part Details for RP73D2B243RBTG
RP73D2B243RBTG CAD Models
RP73D2B243RBTG Part Data Attributes:
|
RP73D2B243RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B243RBTG
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 243ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B243RBTG
This table gives cross-reference parts and alternative options found for RP73D2B243RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B243RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX062430BCP4 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B243RBTG vs RTX062430BCP4 |
WF12F2430BALQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B243RBTG vs WF12F2430BALQ |
SF12F2430ATLQ | Fixed Resistor, Thin Film, 0.125W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B243RBTG vs SF12F2430ATLQ |
CAR1206243OHMS0.05%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B243RBTG vs CAR1206243OHMS0.05%15PPMHP |
RTX062430BCP2 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B243RBTG vs RTX062430BCP2 |
RTX062430BCP3 | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B243RBTG vs RTX062430BCP3 |
CAR1206243OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RP73D2B243RBTG vs CAR1206243OHMS0.1%15PPMHP |
RP73D2B243RATD | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B243RBTG vs RP73D2B243RATD |
WF12F2430ATLQ | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B243RBTG vs WF12F2430ATLQ |
RNCF1206ATS243R | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B243RBTG vs RNCF1206ATS243R |