Part Details for RP73D2B715RATD by TE Connectivity
Overview of RP73D2B715RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2B715RATD
RP73D2B715RATD CAD Models
RP73D2B715RATD Part Data Attributes
|
RP73D2B715RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2B715RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2B715RATD
This table gives cross-reference parts and alternative options found for RP73D2B715RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2B715RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B715RBTD | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATD vs RP73D2B715RBTD |
RNCF1206ATS715R | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B715RATD vs RNCF1206ATS715R |
RTX067150BCP2 | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RP73D2B715RATD vs RTX067150BCP2 |
CRT1206-BX-7150EAS | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B715RATD vs CRT1206-BX-7150EAS |
RP73D2B715RATDF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATD vs RP73D2B715RATDF |
RNCF1206AKS715R | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73D2B715RATD vs RNCF1206AKS715R |
CRT1206-AX-7150EAS | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73D2B715RATD vs CRT1206-AX-7150EAS |
WF12F7150BALQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RATD vs WF12F7150BALQ |
RP73D2B715RBTDF | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73D2B715RATD vs RP73D2B715RBTDF |
WF12F7150BTLQ | Fixed Resistor, Thin Film, 0.25W, 715ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73D2B715RATD vs WF12F7150BTLQ |