Part Details for RP73F1E10K5ATD by TE Connectivity
Overview of RP73F1E10K5ATD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E10K5ATD
RP73F1E10K5ATD CAD Models
RP73F1E10K5ATD Part Data Attributes
|
RP73F1E10K5ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E10K5ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E10K5ATD
This table gives cross-reference parts and alternative options found for RP73F1E10K5ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E10K5ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G1052AC | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E10K5ATD vs TC02G1052AC |
TC0225B1052T4E | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E10K5ATD vs TC0225B1052T4E |
RP73F1E10K5BTG | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5ATD vs RP73F1E10K5BTG |
RN73F1EB1052A | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E10K5ATD vs RN73F1EB1052A |
CPF0402A10K5E1 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5ATD vs CPF0402A10K5E1 |
RP73PF1E10K5BTD | Fixed Resistor, Thin Film, 0.1W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5ATD vs RP73PF1E10K5BTD |
TC0225B1052E4E | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E10K5ATD vs TC0225B1052E4E |
RP73F1E10K5ATDF | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E10K5ATD vs RP73F1E10K5ATDF |
TC0225B1052E5E | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E10K5ATD vs TC0225B1052E5E |
TC0225B1052TCE | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E10K5ATD vs TC0225B1052TCE |