Part Details for RP73F1E140RBTG by TE Connectivity
Overview of RP73F1E140RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E140RBTG
RP73F1E140RBTG CAD Models
RP73F1E140RBTG Part Data Attributes:
|
RP73F1E140RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E140RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E140RBTG
This table gives cross-reference parts and alternative options found for RP73F1E140RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E140RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-1400GAS | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E140RBTG vs CRT0402-BY-1400GAS |
AR0402140R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E140RBTG vs AR0402140R+-0.05%TCR25 |
RP73F1E140RATG | Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E140RBTG vs RP73F1E140RATG |
TC0225B1400E4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E140RBTG vs TC0225B1400E4E |
TC02G1400AB | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E140RBTG vs TC02G1400AB |
CRT0402-AY-1400GAS | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E140RBTG vs CRT0402-AY-1400GAS |
TC0225B1400T4E | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E140RBTG vs TC0225B1400T4E |
RN73F1ETD1400A | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E140RBTG vs RN73F1ETD1400A |
RP73F1E140RATDG | Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E140RBTG vs RP73F1E140RATDG |
CPF0402A140RE1 | Fixed Resistor, Thin Film, 0.063W, 140ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E140RBTG vs CPF0402A140RE1 |