RP73F1E15RBTD
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73F1E15RBTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1E15RBTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1E15RBTD by TE Connectivity

RP73F1E15RBTD
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RP73F1E15RBTD
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73F1E15RBTD

This table gives cross-reference parts and alternative options found for RP73F1E15RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E15RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR02BPC3Y0150N Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E15RBTD vs AR02BPC3Y0150N
AR02BPC3Y0150 Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E15RBTD vs AR02BPC3Y0150
AR02BTRC3Y0150 Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E15RBTD vs AR02BTRC3Y0150
AR02BTC15R0 Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd RP73F1E15RBTD vs AR02BTC15R0
RP73F1E15RBTG Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E15RBTD vs RP73F1E15RBTG
TC02G150AC Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73F1E15RBTD vs TC02G150AC
RN73F1ETP15R0B Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation RP73F1E15RBTD vs RN73F1ETP15R0B
TC0225B150JE4E Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E15RBTD vs TC0225B150JE4E
CRT0402-BY-15R0GLF Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Bourns Inc RP73F1E15RBTD vs CRT0402-BY-15R0GLF
AR02BTRC3Y0150N Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E15RBTD vs AR02BTRC3Y0150N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E15RBTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E15RBTD by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E15RBTD would you like to use for your alert(s)?
  • Please alert me when RP73F1E15RBTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E15RBTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E15RBTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E15RBTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E15RBTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E15RBTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: