Part Details for RP73F1E182KBTG by TE Connectivity
Overview of RP73F1E182KBTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E182KBTG
RP73F1E182KBTG CAD Models
RP73F1E182KBTG Part Data Attributes
|
RP73F1E182KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E182KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E182KBTG
This table gives cross-reference parts and alternative options found for RP73F1E182KBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E182KBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y1823N | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E182KBTG vs AR02BTRC3Y1823N |
AR02BPC3Y1823 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E182KBTG vs AR02BPC3Y1823 |
AR02BPC3Y1823N | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E182KBTG vs AR02BPC3Y1823N |
TC0225B1823T4E | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E182KBTG vs TC0225B1823T4E |
RP73PF1E182KBTDF | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E182KBTG vs RP73PF1E182KBTDF |
RN73F1EB1823B | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E182KBTG vs RN73F1EB1823B |
CPF0402B182KE1 | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E182KBTG vs CPF0402B182KE1 |
RP73F1E182KBTDF | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E182KBTG vs RP73F1E182KBTDF |
CPF0402B182KE | Fixed Resistor, Thin Film, 0.063W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E182KBTG vs CPF0402B182KE |
AR0402182K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E182KBTG vs AR0402182K+-0.1%TCR25 |