Part Details for RP73F1E18KATDF by TE Connectivity
Overview of RP73F1E18KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E18KATDF
RP73F1E18KATDF CAD Models
RP73F1E18KATDF Part Data Attributes:
|
RP73F1E18KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E18KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E18KATDF
This table gives cross-reference parts and alternative options found for RP73F1E18KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E18KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BKE18K0 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E18KATDF vs RNCS0402BKE18K0 |
RP73F1E18KBTD | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E18KATDF vs RP73F1E18KBTD |
TC02G183AC | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E18KATDF vs TC02G183AC |
RP73F1E18KATG | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E18KATDF vs RP73F1E18KATG |
TC02G183AB | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E18KATDF vs TC02G183AB |
CRT0402-BY-1802GAS | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E18KATDF vs CRT0402-BY-1802GAS |
RN73F1ETP1802B | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E18KATDF vs RN73F1ETP1802B |
RP73F1E18KATDG | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E18KATDF vs RP73F1E18KATDG |
RP73F1E18KBTDG | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E18KATDF vs RP73F1E18KBTDG |
CRT0402-BY-1802GLF | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E18KATDF vs CRT0402-BY-1802GLF |