Part Details for RP73F1E1K13BTG by TE Connectivity
Overview of RP73F1E1K13BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E1K13BTG
RP73F1E1K13BTG CAD Models
RP73F1E1K13BTG Part Data Attributes:
|
RP73F1E1K13BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E1K13BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E1K13BTG
This table gives cross-reference parts and alternative options found for RP73F1E1K13BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E1K13BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E1K13BTDF | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K13BTG vs RP73PF1E1K13BTDF |
TC0225B1131TCE | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E1K13BTG vs TC0225B1131TCE |
AR04021K13+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E1K13BTG vs AR04021K13+-0.05%TCR25 |
RP73F1E1K13ATG | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K13BTG vs RP73F1E1K13ATG |
CPF0402A1K13E | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K13BTG vs CPF0402A1K13E |
RN73F1ETP1131B | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E1K13BTG vs RN73F1ETP1131B |
RP73F1E1K13BTD | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K13BTG vs RP73F1E1K13BTD |
AR02BTRC3Y1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E1K13BTG vs AR02BTRC3Y1131 |
AR02BPC3Y1131N | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E1K13BTG vs AR02BPC3Y1131N |
CRT0402-BY-1131GAS | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E1K13BTG vs CRT0402-BY-1131GAS |