Part Details for RP73F1E1K2ATDF by TE Connectivity
Overview of RP73F1E1K2ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E1K2ATDF
RP73F1E1K2ATDF CAD Models
RP73F1E1K2ATDF Part Data Attributes
|
RP73F1E1K2ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E1K2ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E1K2ATDF
This table gives cross-reference parts and alternative options found for RP73F1E1K2ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E1K2ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A1K2E1 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K2ATDF vs CPF0402A1K2E1 |
AR04021K2+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E1K2ATDF vs AR04021K2+-0.05%TCR25 |
TC02G122AT | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E1K2ATDF vs TC02G122AT |
RP73F1E1K2ATG | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E1K2ATDF vs RP73F1E1K2ATG |
RN73F1EB1201B | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E1K2ATDF vs RN73F1EB1201B |
RNCS0402BKE1K20 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E1K2ATDF vs RNCS0402BKE1K20 |
RN73F1EB1201A | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E1K2ATDF vs RN73F1EB1201A |
RN73F1ETP1201A | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E1K2ATDF vs RN73F1ETP1201A |
TC02G122AC | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E1K2ATDF vs TC02G122AC |
CRT0402-AY-1201GLF | Fixed Resistor, Thin Film, 0.0625W, 1200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E1K2ATDF vs CRT0402-AY-1201GLF |