Part Details for RP73F1E200RBTDF by TE Connectivity
Overview of RP73F1E200RBTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E200RBTDF
RP73F1E200RBTDF CAD Models
RP73F1E200RBTDF Part Data Attributes
|
RP73F1E200RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E200RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E200RBTDF
This table gives cross-reference parts and alternative options found for RP73F1E200RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E200RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0402BKE200R | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E200RBTDF vs RNCS0402BKE200R |
AR02BTC2000 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Liean-Gimn Enterprise Co Ltd | RP73F1E200RBTDF vs AR02BTC2000 |
TC02G201AB | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E200RBTDF vs TC02G201AB |
TC02G2000AC | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E200RBTDF vs TC02G2000AC |
CPF0402A200RE1 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E200RBTDF vs CPF0402A200RE1 |
CAR0402200OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E200RBTDF vs CAR0402200OHMS0.1%25PPM |
RN73F1EB2000B | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E200RBTDF vs RN73F1EB2000B |
RP73F1E200RATDF | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E200RBTDF vs RP73F1E200RATDF |
TC0225B2000T5E | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E200RBTDF vs TC0225B2000T5E |
RP73F1E200RBTG | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E200RBTDF vs RP73F1E200RBTG |