Part Details for RP73F1E249RATG by TE Connectivity
Overview of RP73F1E249RATG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E249RATG
RP73F1E249RATG CAD Models
RP73F1E249RATG Part Data Attributes
|
RP73F1E249RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E249RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E249RATG
This table gives cross-reference parts and alternative options found for RP73F1E249RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E249RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E249RATDF | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATG vs RP73F1E249RATDF |
RP73F1E249RBTG | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATG vs RP73F1E249RBTG |
CRT0402-AY-2490GAS | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E249RATG vs CRT0402-AY-2490GAS |
AR02BTRC3Y2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E249RATG vs AR02BTRC3Y2490 |
RP73F1E249RATDG | Fixed Resistor, Thin Film, 0.063W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATG vs RP73F1E249RATDG |
TC0225B2490E5E | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E249RATG vs TC0225B2490E5E |
RP73PF1E249RBTD | Fixed Resistor, Thin Film, 0.1W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E249RATG vs RP73PF1E249RBTD |
CAR0402249OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E249RATG vs CAR0402249OHMS0.1%25PPM |
AR02BTRC3Y2490N | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E249RATG vs AR02BTRC3Y2490N |
RN73F1EB2490A | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E249RATG vs RN73F1EB2490A |