Part Details for RP73F1E2K37ATDG by TE Connectivity
Overview of RP73F1E2K37ATDG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E2K37ATDG
RP73F1E2K37ATDG CAD Models
RP73F1E2K37ATDG Part Data Attributes
|
RP73F1E2K37ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E2K37ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E2K37ATDG
This table gives cross-reference parts and alternative options found for RP73F1E2K37ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E2K37ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1ETD2371A | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E2K37ATDG vs RN73F1ETD2371A |
TC02G2371AB | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E2K37ATDG vs TC02G2371AB |
TC02G2371AC | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E2K37ATDG vs TC02G2371AC |
AR02BTRC3Y2371N | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E2K37ATDG vs AR02BTRC3Y2371N |
AR02BPC3Y2371N | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E2K37ATDG vs AR02BPC3Y2371N |
TC0225B2371T4E | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E2K37ATDG vs TC0225B2371T4E |
RP73F1E2K37ATG | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E2K37ATDG vs RP73F1E2K37ATG |
RNCS0402BKE2K37 | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E2K37ATDG vs RNCS0402BKE2K37 |
TC02G2371AT | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E2K37ATDG vs TC02G2371AT |
RN73F1EB2371A | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E2K37ATDG vs RN73F1EB2371A |