Fixed Resistor, Thin Film, 0.063W, 31600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
RP73F1E31K6ATD TE ConnectivityBuy Now Datasheet |
Compare Parts:RP73F1E31K6ATD TE Connectivity Fixed Resistor, Thin Film, 0.063W, 31600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73F1E31K6ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E31K6ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDT0402BBC3162 Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Electronic Sensor + Resistor GmbH | RP73F1E31K6ATD vs SMDT0402BBC3162 |
RP73PF1E31K6BTD Resistors | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E31K6ATD vs RP73PF1E31K6BTD |
AR040231K6+-0.1%TCR25 Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73F1E31K6ATD vs AR040231K6+-0.1%TCR25 |
TC02G3162AB Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E31K6ATD vs TC02G3162AB |
TC0225B3162E5E Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E31K6ATD vs TC0225B3162E5E |
CAR040231.6KOHMS0.1%25PPM Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73F1E31K6ATD vs CAR040231.6KOHMS0.1%25PPM |
RP73F1E31K6ATDF Resistors | Fixed Resistor, Thin Film, 0.063W, 31600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E31K6ATD vs RP73F1E31K6ATDF |
AR02BPC3Y3162 Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E31K6ATD vs AR02BPC3Y3162 |
TC0225B3162T4E Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E31K6ATD vs TC0225B3162T4E |
AR02BTRC3Y3162N Resistors | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Passive Components | RP73F1E31K6ATD vs AR02BTRC3Y3162N |