Part Details for RP73F1E324RDTDG by TE Connectivity
Overview of RP73F1E324RDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E324RDTDG
RP73F1E324RDTDG CAD Models
RP73F1E324RDTDG Part Data Attributes
|
RP73F1E324RDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E324RDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E324RDTDG
This table gives cross-reference parts and alternative options found for RP73F1E324RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E324RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225D3240T4E | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E324RDTDG vs TC0225D3240T4E |
AR02DTRC3Y3240N | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E324RDTDG vs AR02DTRC3Y3240N |
CRT0402-DY-3240GAS | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E324RDTDG vs CRT0402-DY-3240GAS |
RN73F1ETP3240D | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E324RDTDG vs RN73F1ETP3240D |
TC0225D3240TCE | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E324RDTDG vs TC0225D3240TCE |
RNCS0402DKE324R | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E324RDTDG vs RNCS0402DKE324R |
TC0225D3240ECE | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E324RDTDG vs TC0225D3240ECE |
RN73F1EB3240D | Fixed Resistor, Thin Film, 0.0625W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E324RDTDG vs RN73F1EB3240D |
CPF0402D324RE | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E324RDTDG vs CPF0402D324RE |
RP73F1E324RDTD | Fixed Resistor, Thin Film, 0.063W, 324ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E324RDTDG vs RP73F1E324RDTD |