Part Details for RP73F1E3K6BTG by TE Connectivity
Overview of RP73F1E3K6BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E3K6BTG
RP73F1E3K6BTG CAD Models
RP73F1E3K6BTG Part Data Attributes:
|
RP73F1E3K6BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E3K6BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 3600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E3K6BTG
This table gives cross-reference parts and alternative options found for RP73F1E3K6BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E3K6BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A3K6E | Fixed Resistor, Thin Film, 0.063W, 3600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E3K6BTG vs CPF0402A3K6E |
RNCS0402BKE3K60 | Fixed Resistor, Thin Film, 0.063W, 3600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E3K6BTG vs RNCS0402BKE3K60 |
TC02G362AC | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E3K6BTG vs TC02G362AC |
RN73F1ETD3601B | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E3K6BTG vs RN73F1ETD3601B |
CRT0402-AY-3601GLF | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E3K6BTG vs CRT0402-AY-3601GLF |
RP73F1E3K6ATG | Fixed Resistor, Thin Film, 0.063W, 3600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E3K6BTG vs RP73F1E3K6ATG |
RN73F1ETP3601B | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E3K6BTG vs RN73F1ETP3601B |
RN73F1E3601B | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E3K6BTG vs RN73F1E3601B |