Part Details for RP73F1E432RATG by TE Connectivity
Overview of RP73F1E432RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E432RATG
RP73F1E432RATG CAD Models
RP73F1E432RATG Part Data Attributes
|
RP73F1E432RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E432RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E432RATG
This table gives cross-reference parts and alternative options found for RP73F1E432RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E432RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTC4320 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E432RATG vs AR02BTC4320 |
RN73F1ETP4320B | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E432RATG vs RN73F1ETP4320B |
TC02G4320AC | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E432RATG vs TC02G4320AC |
RP73F1E432RATDG | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E432RATG vs RP73F1E432RATDG |
AR02BPC3Y4320 | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E432RATG vs AR02BPC3Y4320 |
PRC0402TC25Y432R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E432RATG vs PRC0402TC25Y432R+-0.1% |
RN73F1ETP4320A | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E432RATG vs RN73F1ETP4320A |
RNCS0402BKE432R | Fixed Resistor, Thin Film, 0.063W, 432ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E432RATG vs RNCS0402BKE432R |
AR02BTRC3Y4320N | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E432RATG vs AR02BTRC3Y4320N |
TC02G4320AB | Fixed Resistor, Thin Film, 0.0625W, 432ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E432RATG vs TC02G4320AB |