RP73F1E45R3BTDG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73F1E45R3BTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1E45R3BTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1E45R3BTDG by TE Connectivity

RP73F1E45R3BTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Series
RP73
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RP73F1E45R3BTDG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73F1E45R3BTDG

This table gives cross-reference parts and alternative options found for RP73F1E45R3BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E45R3BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC02G45R3AT Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73F1E45R3BTDG vs TC02G45R3AT
RP73F1E45R3BTG Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E45R3BTDG vs RP73F1E45R3BTG
PRC0402TC25Y45.3R+-0.1% Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Precision Resistive Products Inc RP73F1E45R3BTDG vs PRC0402TC25Y45.3R+-0.1%
RP73PF1E45R3BTD Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E45R3BTDG vs RP73PF1E45R3BTD
AR02BTRC3Y45R3 Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd RP73F1E45R3BTDG vs AR02BTRC3Y45R3
RNCS0402BKE45R3 Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RP73F1E45R3BTDG vs RNCS0402BKE45R3
TC0225B453JT5E Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E45R3BTDG vs TC0225B453JT5E
CPF0402B45R3E1 Fixed Resistor, Thin Film, 0.063W, 45.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TE Connectivity RP73F1E45R3BTDG vs CPF0402B45R3E1
TC0225B453JT4E Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RP73F1E45R3BTDG vs TC0225B453JT4E
CAR040245.3OHMS0.1%25PPM Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Riedon RP73F1E45R3BTDG vs CAR040245.3OHMS0.1%25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E45R3BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E45R3BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E45R3BTDG would you like to use for your alert(s)?
  • Please alert me when RP73F1E45R3BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E45R3BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E45R3BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E45R3BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E45R3BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E45R3BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: