Part Details for RP73F1E49R9BTG by TE Connectivity
Overview of RP73F1E49R9BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E49R9BTG
RP73F1E49R9BTG CAD Models
RP73F1E49R9BTG Part Data Attributes
|
RP73F1E49R9BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E49R9BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E49R9BTG
This table gives cross-reference parts and alternative options found for RP73F1E49R9BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E49R9BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G49R9AB | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E49R9BTG vs TC02G49R9AB |
CPF0402A49R9E1 | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E49R9BTG vs CPF0402A49R9E1 |
RN73F1EB49R9A | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E49R9BTG vs RN73F1EB49R9A |
TC02G49R9BT | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E49R9BTG vs TC02G49R9BT |
TC0225B499JE5E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E49R9BTG vs TC0225B499JE5E |
NTRC04B49R9CTRF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73F1E49R9BTG vs NTRC04B49R9CTRF |
RP73F1E49R9BTDF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E49R9BTG vs RP73F1E49R9BTDF |
CPF0402B49R9E | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73F1E49R9BTG vs CPF0402B49R9E |
TC0225B499JE4E | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E49R9BTG vs TC0225B499JE4E |
RP73F1E49R9ATDF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E49R9BTG vs RP73F1E49R9ATDF |