Part Details for RP73F1E4K75BTD by TE Connectivity
Overview of RP73F1E4K75BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E4K75BTD
RP73F1E4K75BTD CAD Models
RP73F1E4K75BTD Part Data Attributes:
|
RP73F1E4K75BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E4K75BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E4K75BTD
This table gives cross-reference parts and alternative options found for RP73F1E4K75BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E4K75BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y4751N | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E4K75BTD vs AR02BPC3Y4751N |
RP73F1E4K75BTDG | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E4K75BTD vs RP73F1E4K75BTDG |
RP73PF1E4K75BTD | Fixed Resistor, Thin Film, 0.1W, 4750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E4K75BTD vs RP73PF1E4K75BTD |
RNCS0402BKE4K75 | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E4K75BTD vs RNCS0402BKE4K75 |
TC02G4751AT | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E4K75BTD vs TC02G4751AT |
RP73F1E4K75ATG | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E4K75BTD vs RP73F1E4K75ATG |
RP73F1E4K75ATD | Fixed Resistor, Thin Film, 0.063W, 4750ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E4K75BTD vs RP73F1E4K75ATD |
TC0225B4751E4E | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E4K75BTD vs TC0225B4751E4E |
RN73F1EB4751B | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E4K75BTD vs RN73F1EB4751B |
AR02BTRC3Y4751 | Fixed Resistor, Thin Film, 0.0625W, 4750ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E4K75BTD vs AR02BTRC3Y4751 |