Part Details for RP73F1E5K9ATDF by TE Connectivity
Overview of RP73F1E5K9ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E5K9ATDF
RP73F1E5K9ATDF CAD Models
RP73F1E5K9ATDF Part Data Attributes
|
RP73F1E5K9ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E5K9ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E5K9ATDF
This table gives cross-reference parts and alternative options found for RP73F1E5K9ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E5K9ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E5K9BTG | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E5K9ATDF vs RP73F1E5K9BTG |
TC02G5901AB | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E5K9ATDF vs TC02G5901AB |
RP73PF1E5K9BTDF | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E5K9ATDF vs RP73PF1E5K9BTDF |
AR02BTRC3Y5901N | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E5K9ATDF vs AR02BTRC3Y5901N |
AR02BPC3Y5901 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E5K9ATDF vs AR02BPC3Y5901 |
CPF0402A5K9E1 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E5K9ATDF vs CPF0402A5K9E1 |
RN73F1EB5901A | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73F1E5K9ATDF vs RN73F1EB5901A |
RP73F1E5K9ATG | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E5K9ATDF vs RP73F1E5K9ATG |
CRT0402-AY-5901GAS | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E5K9ATDF vs CRT0402-AY-5901GAS |
TC02G5901AT | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E5K9ATDF vs TC02G5901AT |