Part Details for RP73F1E60R4BTD by TE Connectivity
Overview of RP73F1E60R4BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E60R4BTD
RP73F1E60R4BTD CAD Models
RP73F1E60R4BTD Part Data Attributes
|
RP73F1E60R4BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E60R4BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E60R4BTD
This table gives cross-reference parts and alternative options found for RP73F1E60R4BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E60R4BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC04B60R4CTRF | Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73F1E60R4BTD vs NTRC04B60R4CTRF |
NTRA04B60R4CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E60R4BTD vs NTRA04B60R4CTR1KQYF |
AR02BTRC3Y60R4N | Fixed Resistor, Thin Film, 0.0625W, 60.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E60R4BTD vs AR02BTRC3Y60R4N |
RP73F1E60R4ATG | Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E60R4BTD vs RP73F1E60R4ATG |
RP73F1E60R4BTDF | Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E60R4BTD vs RP73F1E60R4BTDF |
AR02BTC60R4 | Fixed Resistor, Thin Film, 0.0625W, 60.4ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73F1E60R4BTD vs AR02BTC60R4 |
PRC0402TTC25Y60.4R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 60.4ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73F1E60R4BTD vs PRC0402TTC25Y60.4R+-0.05% |
RP73PF1E60R4BTDF | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E60R4BTD vs RP73PF1E60R4BTDF |
TC02G60R4BB | Fixed Resistor, Thin Film, 0.0625W, 60.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E60R4BTD vs TC02G60R4BB |
CPF0402A60R4E1 | Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E60R4BTD vs CPF0402A60R4E1 |