RP73F1E732RBTDG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Overview of RP73F1E732RBTDG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1E732RBTDG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1E732RBTDG by TE Connectivity

RP73F1E732RBTDG
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Chip
Manufacturer Series
RP73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
MIL-STD-202
Resistance
732 Ω
Resistor Type
FIXED RESISTOR
Series
RP73
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
25 V
Want to compare parts?
  1. RP73F1E732RBTDG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
    VS

Alternate Parts for RP73F1E732RBTDG

This table gives cross-reference parts and alternative options found for RP73F1E732RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E732RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA04B7320CTR1KQYF Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RP73F1E732RBTDG vs NTRA04B7320CTR1KQYF
RP73F1E732RATDG Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E732RBTDG vs RP73F1E732RATDG
CAR0402732OHMS0.05%25PPM Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, Riedon RP73F1E732RBTDG vs CAR0402732OHMS0.05%25PPM
RP73F1E732RBTD Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E732RBTDG vs RP73F1E732RBTD
CPF0402B732RE Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TE Connectivity RP73F1E732RBTDG vs CPF0402B732RE
RP73F1E732RATD Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity RP73F1E732RBTDG vs RP73F1E732RATD
RN73F1E7320B Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RP73F1E732RBTDG vs RN73F1E7320B
TC02G7320BC Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73F1E732RBTDG vs TC02G7320BC
TC02G7320BB Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73F1E732RBTDG vs TC02G7320BB
AR02BBC7320 Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Liean-Gimn Enterprise Co Ltd RP73F1E732RBTDG vs AR02BBC7320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1E732RBTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1E732RBTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F1E732RBTDG would you like to use for your alert(s)?
  • Please alert me when RP73F1E732RBTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1E732RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1E732RBTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1E732RBTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1E732RBTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1E732RBTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: