Part Details for RP73F1E82RATD by TE Connectivity
Overview of RP73F1E82RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E82RATD
RP73F1E82RATD CAD Models
RP73F1E82RATD Part Data Attributes:
|
RP73F1E82RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E82RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E82RATD
This table gives cross-reference parts and alternative options found for RP73F1E82RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E82RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402A82RE | Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E82RATD vs CPF0402A82RE |
CPF0402A82R0E | Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E82RATD vs CPF0402A82R0E |
RN73F1E82R0B | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E82RATD vs RN73F1E82R0B |
RN73F1ETP82R0B | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E82RATD vs RN73F1ETP82R0B |
RP73F1E82RATDF | Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E82RATD vs RP73F1E82RATDF |
TC02G820AT | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E82RATD vs TC02G820AT |
RNCS0402BKE82R0 | Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E82RATD vs RNCS0402BKE82R0 |
CRT0402-AY-82R0GLF | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73F1E82RATD vs CRT0402-AY-82R0GLF |
RP73F1E82RBTG | Fixed Resistor, Thin Film, 0.063W, 82ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E82RATD vs RP73F1E82RBTG |
RN73F1ETD82R0B | Fixed Resistor, Thin Film, 0.0625W, 82ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | RP73F1E82RATD vs RN73F1ETD82R0B |