Part Details for RP73F1J210KBTDG by TE Connectivity
Overview of RP73F1J210KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J210KBTDG
RP73F1J210KBTDG CAD Models
RP73F1J210KBTDG Part Data Attributes
|
RP73F1J210KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J210KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J210KBTDG
This table gives cross-reference parts and alternative options found for RP73F1J210KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J210KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603210KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP73F1J210KBTDG vs CAR0603210KOHMS0.05%25PPMHP |
BLU0603-2103-BT25W | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RP73F1J210KBTDG vs BLU0603-2103-BT25W |
SF06R2103BTLA | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J210KBTDG vs SF06R2103BTLA |
AS0603E2103A-T5 | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J210KBTDG vs AS0603E2103A-T5 |
RN73R1JTTP2103B25 | Fixed Resistor, Metal Film, 0.1W, 210000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J210KBTDG vs RN73R1JTTP2103B25 |
TP0325B2103RCE | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J210KBTDG vs TP0325B2103RCE |
HPTF0603-QE-2103AT | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RP73F1J210KBTDG vs HPTF0603-QE-2103AT |
WF06R2103ATLQ | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J210KBTDG vs WF06R2103ATLQ |
CRT0603-BY-2103ELF | Fixed Resistor, Thin Film, 0.1W, 210000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1J210KBTDG vs CRT0603-BY-2103ELF |
P0603E2103BNW | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J210KBTDG vs P0603E2103BNW |