Part Details for RP73F1J255RATG by TE Connectivity
Overview of RP73F1J255RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J255RATG
RP73F1J255RATG CAD Models
RP73F1J255RATG Part Data Attributes
|
RP73F1J255RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J255RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J255RATG
This table gives cross-reference parts and alternative options found for RP73F1J255RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J255RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032550BDP2 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J255RATG vs RTX032550BDP2 |
BLU0603ER-2550-AB25 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J255RATG vs BLU0603ER-2550-AB25 |
RTX032550BDTP | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J255RATG vs RTX032550BDTP |
BLU0603-2550-BT25Q | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J255RATG vs BLU0603-2550-BT25Q |
BLU0603-2550-AB25 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J255RATG vs BLU0603-2550-AB25 |
RTX032550BDP3 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J255RATG vs RTX032550BDP3 |
BLU0603-2550-BB25 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J255RATG vs BLU0603-2550-BB25 |
SF06R2550ATLA | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J255RATG vs SF06R2550ATLA |
AS0603E2550A-T5 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J255RATG vs AS0603E2550A-T5 |
RT0603WRD10255RL | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J255RATG vs RT0603WRD10255RL |