Part Details for RP73F1J806RDTDG by TE Connectivity
Overview of RP73F1J806RDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J806RDTDG
RP73F1J806RDTDG CAD Models
RP73F1J806RDTDG Part Data Attributes:
|
RP73F1J806RDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J806RDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J806RDTDG
This table gives cross-reference parts and alternative options found for RP73F1J806RDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J806RDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064468061L | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RP73F1J806RDTDG vs 239064468061L |
RBP06DBP8060 | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J806RDTDG vs RBP06DBP8060 |
BLU0603-8060-DT25Q | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J806RDTDG vs BLU0603-8060-DT25Q |
WF06R8060DALQ | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J806RDTDG vs WF06R8060DALQ |
BLU0603ER-8060-DB25W | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J806RDTDG vs BLU0603ER-8060-DB25W |
RNCH0603DKE806R | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73F1J806RDTDG vs RNCH0603DKE806R |
RN73R1JTTP8060D25 | Fixed Resistor, Metal Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J806RDTDG vs RN73R1JTTP8060D25 |
BLU0603P-8060-DB25Q | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J806RDTDG vs BLU0603P-8060-DB25Q |
RTX038060DDP3 | Fixed Resistor, Thin Film, 0.1W, 806ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J806RDTDG vs RTX038060DDP3 |
P0603E8060DBPA | Fixed Resistor, Thin Film, 0.125W, 806ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J806RDTDG vs P0603E8060DBPA |