Part Details for RP73F1J8K2ATG by TE Connectivity
Overview of RP73F1J8K2ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J8K2ATG
RP73F1J8K2ATG CAD Models
RP73F1J8K2ATG Part Data Attributes
|
RP73F1J8K2ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J8K2ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J8K2ATG
This table gives cross-reference parts and alternative options found for RP73F1J8K2ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J8K2ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD8201B25 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J8K2ATG vs RN731JTTDD8201B25 |
RN73R1JTTP8201A25 | Fixed Resistor, Metal Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J8K2ATG vs RN73R1JTTP8201A25 |
WF06R8201BTLQ | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J8K2ATG vs WF06R8201BTLQ |
RT0603WRD078K2 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RP73F1J8K2ATG vs RT0603WRD078K2 |
RN731JLTD8201B25 | Fixed Resistor, Thin Film, 0.063W, 8200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J8K2ATG vs RN731JLTD8201B25 |
RTX038201BDP4 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RP73F1J8K2ATG vs RTX038201BDP4 |
RP73F1J8K2ATDF | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J8K2ATG vs RP73F1J8K2ATDF |
AS0603E8201A-T5 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J8K2ATG vs AS0603E8201A-T5 |
PRC0603TTC25X8.2K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J8K2ATG vs PRC0603TTC25X8.2K+-0.05% |
RT0603BRD138K2L | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J8K2ATG vs RT0603BRD138K2L |