Part Details for RP73F2A11K8ATG by TE Connectivity
Overview of RP73F2A11K8ATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A11K8ATG
RP73F2A11K8ATG CAD Models
RP73F2A11K8ATG Part Data Attributes:
|
RP73F2A11K8ATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A11K8ATG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A11K8ATG
This table gives cross-reference parts and alternative options found for RP73F2A11K8ATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A11K8ATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC3W1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATG vs AR05BPC3W1182 |
AR05BTRC3W1182N | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATG vs AR05BTRC3W1182N |
RP73F2A11K8BTDF | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATG vs RP73F2A11K8BTDF |
CAR080511.8KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RP73F2A11K8ATG vs CAR080511.8KOHMS0.05%25PPMHP |
AR05BTRC3W1182 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A11K8ATG vs AR05BTRC3W1182 |
TP0525B1182T4E | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A11K8ATG vs TP0525B1182T4E |
RP73F2A11K8ATDF | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATG vs RP73F2A11K8ATDF |
TP0525B1182R5E | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A11K8ATG vs TP0525B1182R5E |
RTW12D0805A1182-RG70 | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A11K8ATG vs RTW12D0805A1182-RG70 |
RP73F2A11K8ATD | Fixed Resistor, Thin Film, 0.125W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A11K8ATG vs RP73F2A11K8ATD |