Part Details for RP73F2A34K8ATDF by TE Connectivity
Overview of RP73F2A34K8ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A34K8ATDF
RP73F2A34K8ATDF CAD Models
RP73F2A34K8ATDF Part Data Attributes
|
RP73F2A34K8ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A34K8ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A34K8ATDF
This table gives cross-reference parts and alternative options found for RP73F2A34K8ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A34K8ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A34K8ATD | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A34K8ATDF vs RP73F2A34K8ATD |
CRT0805-AY-3482ELF | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F2A34K8ATDF vs CRT0805-AY-3482ELF |
TP0525B3482T5E | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A34K8ATDF vs TP0525B3482T5E |
NTRH10A3482CTRF | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RP73F2A34K8ATDF vs NTRH10A3482CTRF |
NTRA10HB3482CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A34K8ATDF vs NTRA10HB3482CTR1KQYF |
AR05BPC3W3482N | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A34K8ATDF vs AR05BPC3W3482N |
AR05ABCW3482N | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73F2A34K8ATDF vs AR05ABCW3482N |
TP0525B3482TCE | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A34K8ATDF vs TP0525B3482TCE |
CRT0805-BY-3482EAS | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, | Bourns Inc | RP73F2A34K8ATDF vs CRT0805-BY-3482EAS |
NTRH10B3482CTRF | Fixed Resistor, Thin Film, 0.125W, 34800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73F2A34K8ATDF vs NTRH10B3482CTRF |