Part Details for RP73F2A3K0BTG by TE Connectivity
Overview of RP73F2A3K0BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A3K0BTG
RP73F2A3K0BTG CAD Models
RP73F2A3K0BTG Part Data Attributes:
|
RP73F2A3K0BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A3K0BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A3K0BTG
This table gives cross-reference parts and alternative options found for RP73F2A3K0BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A3K0BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2A3K0BTDG | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0BTDG |
TC0525B3001T5G | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73F2A3K0BTG vs TC0525B3001T5G |
RP73F2A3K0ATG | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0ATG |
CRT0805-BY-3001ELF | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A3K0BTG vs CRT0805-BY-3001ELF |
RP73F2A3K0ATDF | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0ATDF |
RP73F2A3K0ATDG | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0ATDG |
RP73F2A3K0ATD | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0ATD |
RTW12D0805A3001-RG70 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A3K0BTG vs RTW12D0805A3001-RG70 |
AR05BTCW3001 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73F2A3K0BTG vs AR05BTCW3001 |
RP73F2A3K0BTDF | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A3K0BTG vs RP73F2A3K0BTDF |