| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM05ATCW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs HARM05ATCW4120A |
| HAR05BTCW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs HAR05BTCW4120A |
| AR05BTCW4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RATD vs AR05BTCW4120 |
| HARM05BBC-4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs HARM05BBC-4120A |
| RNCA0805BTE4120 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RATD vs RNCA0805BTE4120 |
| HARM05ABC-4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs HARM05ABC-4120A |
| RHA73F2ATD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RATD vs RHA73F2ATD4120A |
| TTCA0805TC25W412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs TTCA0805TC25W412R+/-0.05% |
| RP73F2A412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RP73F2A412RATD vs RP73F2A412RBTDG |
| ARM05BTC4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RP73F2A412RATD vs ARM05BTC4120A |
Part Details for RP73F2A412RATD by TE Connectivity
Results Overview of RP73F2A412RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RP73F2A412RATD Information
RP73F2A412RATD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RP73F2A412RATD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RP73F2A412RATD Part Data Attributes
|
|
RP73F2A412RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A412RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for RP73F2A412RATD
This table gives cross-reference parts and alternative options found for RP73F2A412RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A412RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.