Part Details for RP73F2A470RBTG by TE Connectivity
Overview of RP73F2A470RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2A470RBTG
RP73F2A470RBTG CAD Models
RP73F2A470RBTG Part Data Attributes:
|
RP73F2A470RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2A470RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73F2A470RBTG
This table gives cross-reference parts and alternative options found for RP73F2A470RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2A470RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12D0805B4700-RG70 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A470RBTG vs RTW12D0805B4700-RG70 |
CRT0805-BY-4700ELF | Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A470RBTG vs CRT0805-BY-4700ELF |
CRT0805-AY-4700EAS | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73F2A470RBTG vs CRT0805-AY-4700EAS |
RTW12D0805A4700-RG70 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73F2A470RBTG vs RTW12D0805A4700-RG70 |
AR05BPC3W4700 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A470RBTG vs AR05BPC3W4700 |
AR05BTRC3W4700N | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A470RBTG vs AR05BTRC3W4700N |
RP73F2A470RATG | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A470RBTG vs RP73F2A470RATG |
AR05BTRC3W4700 | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73F2A470RBTG vs AR05BTRC3W4700 |
RP73F2A470RBTDG | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73F2A470RBTG vs RP73F2A470RBTDG |
CAR0805470OHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RP73F2A470RBTG vs CAR0805470OHMS0.05%25PPMHP |