Part Details for RP73F2B143KATDG by TE Connectivity
Overview of RP73F2B143KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B143KATDG
RP73F2B143KATDG CAD Models
RP73F2B143KATDG Part Data Attributes
|
RP73F2B143KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B143KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B143KATDG
This table gives cross-reference parts and alternative options found for RP73F2B143KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B143KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1433BTLQ | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B143KATDG vs WF12R1433BTLQ |
CRT1206-BY-1433EAS | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B143KATDG vs CRT1206-BY-1433EAS |
AR06BTRC3V1433 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73F2B143KATDG vs AR06BTRC3V1433 |
RN73H2BTTD1433A25 | Fixed Resistor, Metal Film, 0.25W, 143000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B143KATDG vs RN73H2BTTD1433A25 |
SF12R1433ATLA | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B143KATDG vs SF12R1433ATLA |
RNCH1206BTE143K | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B143KATDG vs RNCH1206BTE143K |
SF12R1433ATLQ | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B143KATDG vs SF12R1433ATLQ |
RP73PF2B143KBTD | Fixed Resistor, Thin Film, 0.33W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B143KATDG vs RP73PF2B143KBTD |
RP73F2B143KBTDF | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B143KATDG vs RP73F2B143KBTDF |
CRT1206-AY-1433ELF | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B143KATDG vs CRT1206-AY-1433ELF |