Part Details for RP73F2B3K3ATDG by TE Connectivity
Overview of RP73F2B3K3ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B3K3ATDG
RP73F2B3K3ATDG CAD Models
RP73F2B3K3ATDG Part Data Attributes
|
RP73F2B3K3ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B3K3ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B3K3ATDG
This table gives cross-reference parts and alternative options found for RP73F2B3K3ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B3K3ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCO3301N | Fixed Resistor, Thin Film, 0.333W, 3300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B3K3ATDG vs AR06BBCO3301N |
RT1206WRD073K3L | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B3K3ATDG vs RT1206WRD073K3L |
RNCF1206ATE3K30 | Fixed Resistor, Thin Film, 0.33W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B3K3ATDG vs RNCF1206ATE3K30 |
CRT1206-AY-3301ELF | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B3K3ATDG vs CRT1206-AY-3301ELF |
AR06BTCV3301N | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B3K3ATDG vs AR06BTCV3301N |
RT1206BRD103K3L | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73F2B3K3ATDG vs RT1206BRD103K3L |
SF12R3301BALQ | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B3K3ATDG vs SF12R3301BALQ |
WF12R3301ATLQ | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B3K3ATDG vs WF12R3301ATLQ |
RNCF1206AKE3K30 | Fixed Resistor, Thin Film, 0.33W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B3K3ATDG vs RNCF1206AKE3K30 |
RP73F2B3K3ATG | Fixed Resistor, Thin Film, 0.25W, 3300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B3K3ATDG vs RP73F2B3K3ATG |