Part Details for RP73F2B43KATDG by TE Connectivity
Overview of RP73F2B43KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B43KATDG
RP73F2B43KATDG CAD Models
RP73F2B43KATDG Part Data Attributes:
|
RP73F2B43KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B43KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B43KATDG
This table gives cross-reference parts and alternative options found for RP73F2B43KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B43KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R4302ATL | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RP73F2B43KATDG vs WF12R4302ATL |
AS1206E4302A-T5 | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73F2B43KATDG vs AS1206E4302A-T5 |
RP73F2B43KBTDG | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B43KATDG vs RP73F2B43KBTDG |
SF12R4302AALQ | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B43KATDG vs SF12R4302AALQ |
RTW30D1206B4302-RG70 | Fixed Resistor, Thin Film, 0.333W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B43KATDG vs RTW30D1206B4302-RG70 |
RP73F2B43KATD | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B43KATDG vs RP73F2B43KATD |
WF12R4302BALQ | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B43KATDG vs WF12R4302BALQ |
CRT1206-AY-4302EAS | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B43KATDG vs CRT1206-AY-4302EAS |
SF12R4302ATLA | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B43KATDG vs SF12R4302ATLA |
RP73PF2B43KBTDF | Fixed Resistor, Thin Film, 0.33W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B43KATDG vs RP73PF2B43KBTDF |