Part Details for RP73F2B560KATG by TE Connectivity
Overview of RP73F2B560KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B560KATG
RP73F2B560KATG CAD Models
RP73F2B560KATG Part Data Attributes
|
RP73F2B560KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B560KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B560KATG
This table gives cross-reference parts and alternative options found for RP73F2B560KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B560KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206AKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B560KATG vs RNCF1206AKE560K |
AR06ABCV5603N | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73F2B560KATG vs AR06ABCV5603N |
RNCF1206BKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B560KATG vs RNCF1206BKE560K |
WF12R5603BTLQ | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B560KATG vs WF12R5603BTLQ |
WF12R5603BTL | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2B560KATG vs WF12R5603BTL |
RNCH1206BKE560K | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B560KATG vs RNCH1206BKE560K |
RP73F2B560KBTD | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B560KATG vs RP73F2B560KBTD |
NTRH13B5603CTRF | Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73F2B560KATG vs NTRH13B5603CTRF |
RT1206BRD13560KL | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73F2B560KATG vs RT1206BRD13560KL |
RP73F2B560KBTG | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B560KATG vs RP73F2B560KBTG |