Part Details for RP73F2E91KATDF by TE Connectivity
Overview of RP73F2E91KATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E91KATDF
RP73F2E91KATDF CAD Models
RP73F2E91KATDF Part Data Attributes
|
RP73F2E91KATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E91KATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 91000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E91KATDF
This table gives cross-reference parts and alternative options found for RP73F2E91KATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E91KATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E91KBTD | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E91KATDF vs RP73F2E91KBTD |
RTW30D1210A9102-RG70 | Fixed Resistor, Thin Film, 0.333W, 91000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E91KATDF vs RTW30D1210A9102-RG70 |
RTX129102BDP4 | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E91KATDF vs RTX129102BDP4 |
RN73H2ETTE9102B25 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E91KATDF vs RN73H2ETTE9102B25 |
WF10U9102ATLQ | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E91KATDF vs WF10U9102ATLQ |
RN73H2ETTD9102A25 | Fixed Resistor, Metal Film, 0.25W, 91000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E91KATDF vs RN73H2ETTD9102A25 |
RP73F2E91KBTDF | Fixed Resistor, Thin Film, 0.3W, 91000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E91KATDF vs RP73F2E91KBTDF |
RP73F2E91KATD | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E91KATDF vs RP73F2E91KATD |
WF10U9102BALQ | Fixed Resistor, Thin Film, 0.25W, 91000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E91KATDF vs WF10U9102BALQ |
RNCF1210BKE91K0 | Fixed Resistor, Thin Film, 0.33W, 91000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E91KATDF vs RNCF1210BKE91K0 |