Part Details for RP73G1E143KBTDF by TE Connectivity
Overview of RP73G1E143KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E143KBTDF
RP73G1E143KBTDF CAD Models
RP73G1E143KBTDF Part Data Attributes
|
RP73G1E143KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E143KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E143KBTDF
This table gives cross-reference parts and alternative options found for RP73G1E143KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E143KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC2Y1433 | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E143KBTDF vs AR02BTRC2Y1433 |
SF04T1433BTL | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73G1E143KBTDF vs SF04T1433BTL |
TC0250B1433E5E | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E143KBTDF vs TC0250B1433E5E |
CRT0402-BZ-1433GLF | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G1E143KBTDF vs CRT0402-BZ-1433GLF |
AR02BTRC2Y1433N | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E143KBTDF vs AR02BTRC2Y1433N |
SF04T1433ATL | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73G1E143KBTDF vs SF04T1433ATL |
PRC0402TC50Y143K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73G1E143KBTDF vs PRC0402TC50Y143K+-0.1% |
TC0250B1433TCE | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E143KBTDF vs TC0250B1433TCE |
PRC0402TTC50Y143K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73G1E143KBTDF vs PRC0402TTC50Y143K+-0.1% |
RN73G1ETP1433B | Fixed Resistor, Thin Film, 0.0625W, 143000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E143KBTDF vs RN73G1ETP1433B |