Part Details for RP73G1J316KATDG by TE Connectivity
Overview of RP73G1J316KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J316KATDG
RP73G1J316KATDG CAD Models
RP73G1J316KATDG Part Data Attributes:
|
RP73G1J316KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J316KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J316KATDG
This table gives cross-reference parts and alternative options found for RP73G1J316KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J316KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J316KATDG vs BLU0603-3163-BB50Q |
SF06Q3163ATLA | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J316KATDG vs SF06Q3163ATLA |
BLU0603P-3163-BB50 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J316KATDG vs BLU0603P-3163-BB50 |
RP73G1J316KATDF | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73G1J316KATDG vs RP73G1J316KATDF |
CAR0603316KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RP73G1J316KATDG vs CAR0603316KOHMS0.1%50PPMHP |
RTX033163BEP3 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J316KATDG vs RTX033163BEP3 |
BLU0603P-3163-BB50Q | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J316KATDG vs BLU0603P-3163-BB50Q |
RTX033163BEP4 | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J316KATDG vs RTX033163BEP4 |
BLU0603-3163-BT50W | Fixed Resistor, Thin Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RP73G1J316KATDG vs BLU0603-3163-BT50W |
RN73H1JGTD3163B50 | Fixed Resistor, Metal Film, 0.1W, 316000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J316KATDG vs RN73H1JGTD3163B50 |