Part Details for RP73G1J360RFTDG by TE Connectivity
Overview of RP73G1J360RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J360RFTDG
RP73G1J360RFTDG CAD Models
RP73G1J360RFTDG Part Data Attributes
|
RP73G1J360RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J360RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J360RFTDG
This table gives cross-reference parts and alternative options found for RP73G1J360RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J360RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP3600F50 | Fixed Resistor, Metal Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J360RFTDG vs RN73R1JTTP3600F50 |
RTX033600FEP3 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J360RFTDG vs RTX033600FEP3 |
RTX033600FEP2 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J360RFTDG vs RTX033600FEP2 |
CRT0603-FZ-3600EST | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J360RFTDG vs CRT0603-FZ-3600EST |
RTX033600FEP4 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J360RFTDG vs RTX033600FEP4 |
WF06Q3600FTLQ | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J360RFTDG vs WF06Q3600FTLQ |
AS0603Q3600F-T5 | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73G1J360RFTDG vs AS0603Q3600F-T5 |
CRT0603-FZ-3600EAS | Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J360RFTDG vs CRT0603-FZ-3600EAS |