Part Details for RP73G1J3K0ATDF by TE Connectivity
Overview of RP73G1J3K0ATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J3K0ATDF
RP73G1J3K0ATDF CAD Models
RP73G1J3K0ATDF Part Data Attributes
|
RP73G1J3K0ATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J3K0ATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J3K0ATDF
This table gives cross-reference parts and alternative options found for RP73G1J3K0ATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J3K0ATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06Q3001ATLQ | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J3K0ATDF vs WF06Q3001ATLQ |
RN731JTTD3001B50 | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J3K0ATDF vs RN731JTTD3001B50 |
RP73G1J3K0BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J3K0ATDF vs RP73G1J3K0BTDF |
CRT0603-BZ-3001ELF | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G1J3K0ATDF vs CRT0603-BZ-3001ELF |
AR03BBDX3001N | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RP73G1J3K0ATDF vs AR03BBDX3001N |
RT0603WRE073KL | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J3K0ATDF vs RT0603WRE073KL |
AR03BTDX3001 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73G1J3K0ATDF vs AR03BTDX3001 |
RT0603WRE073K | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RP73G1J3K0ATDF vs RT0603WRE073K |
RP73G1J3K0BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J3K0ATDF vs RP73G1J3K0BTD |
PRC0603TC503K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J3K0ATDF vs PRC0603TC503K+/-0.1% |