Part Details for RP73G1J56KBTD by TE Connectivity
Overview of RP73G1J56KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J56KBTD
RP73G1J56KBTD CAD Models
RP73G1J56KBTD Part Data Attributes
|
RP73G1J56KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J56KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J56KBTD
This table gives cross-reference parts and alternative options found for RP73G1J56KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J56KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J56KATD | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73G1J56KBTD vs RP73G1J56KATD |
AS0603Q5602A-T5 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73G1J56KBTD vs AS0603Q5602A-T5 |
RT0603WRE1056KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J56KBTD vs RT0603WRE1056KL |
RTX035602BEP3 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J56KBTD vs RTX035602BEP3 |
CRT0603-BZ-5602EAS | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J56KBTD vs CRT0603-BZ-5602EAS |
SF06Q5602ATLA | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J56KBTD vs SF06Q5602ATLA |
RN73H1JGTD5602B50 | Fixed Resistor, Metal Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J56KBTD vs RN73H1JGTD5602B50 |
RTX035602BETP | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J56KBTD vs RTX035602BETP |
RTX035602BEP2 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J56KBTD vs RTX035602BEP2 |
AS0603Q5602B-T5 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73G1J56KBTD vs AS0603Q5602B-T5 |