Part Details for RP73G1J6R98FTDF by TE Connectivity
Overview of RP73G1J6R98FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J6R98FTDF
RP73G1J6R98FTDF CAD Models
RP73G1J6R98FTDF Part Data Attributes
|
RP73G1J6R98FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J6R98FTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6.98ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J6R98FTDF
This table gives cross-reference parts and alternative options found for RP73G1J6R98FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J6R98FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J6R98FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6.98ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J6R98FTDF vs RP73G1J6R98FTG |
RP73G1J6R98FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6.98ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J6R98FTDF vs RP73G1J6R98FTD |
BLU0603ER-6R98-FT50 | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J6R98FTDF vs BLU0603ER-6R98-FT50 |
239040376988L | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RP73G1J6R98FTDF vs 239040376988L |
CMP06036R981%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RP73G1J6R98FTDF vs CMP06036R981%50PPM/KNP5 |
RP73G1J6R98FTDG | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73G1J6R98FTDF vs RP73G1J6R98FTDG |
PRC0603TTC50X6.98R+-1% | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J6R98FTDF vs PRC0603TTC50X6.98R+-1% |
RBP06FBS6R98 | Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73G1J6R98FTDF vs RBP06FBS6R98 |
TP0350F6R98RCE | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J6R98FTDF vs TP0350F6R98RCE |
BLU0603-6R98-FB50 | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J6R98FTDF vs BLU0603-6R98-FB50 |