Part Details for RP73G2A13KBTN by TE Connectivity
Overview of RP73G2A13KBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A13KBTN
RP73G2A13KBTN CAD Models
RP73G2A13KBTN Part Data Attributes
|
RP73G2A13KBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A13KBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A13KBTN
This table gives cross-reference parts and alternative options found for RP73G2A13KBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A13KBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080513K0.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.05%50PPM/KKP5 |
AMF080513K0.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.1%50PPM/KKP10 |
AMF080513K0.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.05%50PPM/KKP20 |
AMF080513K0.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.1%50PPM/KNP20 |
AMF080513K0.05%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.05%50PPM/KKP10 |
RT0805WRE1013KL | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73G2A13KBTN vs RT0805WRE1013KL |
RTX051302BEP4 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RP73G2A13KBTN vs RTX051302BEP4 |
RT0805WRE1313KL | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73G2A13KBTN vs RT0805WRE1313KL |
AMF080513K0.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.1%50PPM/KNP10 |
AMF080513K0.1%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RP73G2A13KBTN vs AMF080513K0.1%50PPM/KKP5 |